The FRS 1000-SU is an Open Loop Coreless Integral (OLCI) current transducer designed for the electronic measurement of DC, AC, and pulsed currents with galvanic separation between the primary and secondary circuits. It features a 104mm aperture and utilize Hall effect technology without a magnetic core to provide a lightweight and compact solution for high current measurement. It provides a unipolar 0-5V instantaneous voltage output and is suitable for industrial, traction, and trackside applications.
Checking distributor stock and pricing after the page loads.
| Primary Nominal Current | 1000A |
| Measuring Range | 3000A |
| Secondary Nominal Signal | 0-5V |
| Supply Voltage | 12-24V DC |
| Accuracy | 0.65% |
| Operating Temperature | -40 to 85°C |
| Aperture Width | 104mm |
| Technology | Open Loop Coreless Hall Effect |
| RoHS | Compliant |
| Flammability | UL 94-V0 |