The FRS 1500-SH is a high-performance current transducer based on open loop Hall effect technology. It is designed for electronic measurement of currents including DC, AC, and pulsed, with galvanic separation between the primary and secondary circuits. It features a compact design, external unipolar DC supply, and is optimized for industrial applications requiring high accuracy and fast response times.
Checking distributor stock and pricing after the page loads.
| Nominal Current | 1500A |
| Measuring Range | 4500A |
| Supply Voltage | 12 - 24V DC |
| Secondary Signal | 4-20mA |
| Accuracy | 0.65% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Technology | Open loop Hall effect |
| RoHS | Compliant |
| Ul | UL 508 |