The FRS 1500-SU is a part of the FRS OLCI series featuring Fast Rogowski technology in a small design. It is an open-loop Hall effect current transducer for electronic measurement of AC and DC currents with galvanic separation. It provides an instantaneous unipolar 4-20mA output signal proportional to the primary current. It is designed for mounting on primary fastening and features low power consumption with a wide supply voltage range.
Checking distributor stock and pricing after the page loads.
| Primary Nominal Current | 1500A |
| Measuring Range | 4500A |
| Secondary Signal Type | Current |
| Secondary Signal Value | 4-20mA |
| Supply Voltage Range | 12-24V DC |
| Accuracy | 0.65% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Technology | Open Loop Hall Effect |
| RoHS | Compliant |
| Ce | Compliant |