The FRS 2500-SH is a high-precision current transducer based on Fluxgate technology, specifically designed for traction and railway applications. It provides galvanic isolation between the primary and secondary circuits while delivering high accuracy and stability over a wide temperature range. It is used for the electronic measurement of DC, AC, and pulsed currents.
Checking distributor stock and pricing after the page loads.
| Primary Nominal Current (Ipn) | 2500A |
| Secondary Nominal Signal Value | 10V |
| Supply Voltage | +/-24V |
| Accuracy | 0.1% |
| Operating Temperature Range | -40 to 85°C |
| Measuring Range | 3500A |
| Frequency Bandwidth | 5kHz |
| RoHS | Compliant |
| Railway Standard | EN 50155 |