The FRS 3000-SH is a coreless, open-loop current transducer based on LEM's OLCI (Open Loop Coreless Integral) technology. It is designed for electronic measurement of DC, AC, and pulsed currents with galvanic separation between the primary and secondary circuits. It features a 104 mm aperture, high bandwidth, and a unipolar 0-5 V instantaneous voltage output, making it suitable for high-power industrial drives, wind turbine converters, and traction applications.
Checking distributor stock and pricing after the page loads.
| Primary Nominal RMS Current | 3000A |
| Output Signal Type | Instantaneous Voltage |
| Output Signal Value | 0-5V |
| Supply Voltage | 12 to 24V DC |
| Aperture Width | 104mm |
| Bandwidth | > 1MHz |
| Delay Time | < 400ns |
| Operating Temperature Range | -40 to 85°C |
| Secondary Connector | M12 Field Connector |
| Standard | IEC 62477-1: 2022 |
| Standard | IEC 61800-5-1: 2022 |
| Standard | EN 50155: 2021 |
| Standard | UL 61010-1 |