LEM ASIC Open Loop Hall Effect Current Sensor, Maximum of 100 A, 40A output current
LEM HLRS40-P technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5.5V |
| Overall Depth | 21mm |
| RoHS | Compliant |
Download the complete datasheet for LEM HLRS40-P to view detailed technical specifications.
No datasheet is available for this part.