Sign in to ask questions about the LEM HOP400-SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LEM HOP400-SB technical specifications.
| Accuracy | 2% |
| Package/Case | 600 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Screw |
| Operating Supply Voltage | 15V |
| Output Voltage | 4V |
| Overall Depth | 32.4mm |
| Response Time | 10us |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for LEM HOP400-SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
