
Checking distributor stock and pricing after the page loads.
LEM HTA400-S technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 15V |
| Overall Depth | 27.5mm |
| Wire/Cable Diameter | 32mm |
| RoHS | Compliant |
No datasheet is available for this part.
