
LEM Closed Loop Hall Effect Current Sensor, Maximum of 400 A, 200mA output current
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.7% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Supply Voltage | 15V |
| Overall Depth | 26mm |
| Wire/Cable Diameter | 13mm |
| RoHS | Compliant |