LEM LAS100-TP technical specifications.
| Accuracy | 1% |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Output Voltage | 2.5V |
| Response Time | 500ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for LEM LAS100-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.