The LF1005-S/S921 current sense module from LEM offers high accuracy of 0.4% and can handle currents up to 1kA. It operates within a temperature range of -10°C to 85°C and is available in a module package. The module is typically packaged in a tray and sold individually.
Checking distributor stock and pricing after the page loads.
LEM LF1005-S/S921 technical specifications.
| Accuracy | 0.4% |
| Package/Case | Module |
| Current Sensing | 1kA |
| Frequency | 150kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | LF |
| RoHS | Compliant |
No datasheet is available for this part.