Sign in to ask questions about the LEM LF205-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LEM LF205-P technical specifications.
| Accuracy | 0.6% |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Secondary Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for LEM LF205-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
