
Coaxial adapter with SMA male to female configuration. Features a brass body with nickel plating and a PTFE dielectric. Center contact is gold-plated bronze and brass, ensuring 50 Ohm impedance. Designed for free-hanging mounting with 500 mating cycles and IP50 rating. RoHS compliant for broad application.
Sign in to ask questions about the Lemo ASF.00.250.NTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo ASF.00.250.NTA technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Mating Cycles | 500 |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 00 |
| RoHS | Compliant |
Download the complete datasheet for Lemo ASF.00.250.NTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.