Sign in to ask questions about the Lemo FAG.00.304.CLD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FAG.00.304.CLD technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Diameter | 10.2mm |
| Features | Shielded |
| Gender | Male |
| Length | 18.1mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 00 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FAG.00.304.CLD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.