Circular Push Pull Connectors FIXED PLUG NON-LATCHING
Lemo FAR.00.110.LZ technical specifications.
| Features | Shielded |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 00 |
| RoHS | Compliant |
No datasheet is available for this part.