Lemo FDL.2B.312.NLLD62Z technical specifications.
| Diameter | 15mm |
| Gender | Female |
| Length | 79mm |
| Number of Contacts | 12 |
| RoHS Compliant | Yes |
| Series | 2B |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo FDL.2B.312.NLLD62Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.