
Circular connector, straight orientation, single position, male solder termination. Features brass body with chrome plating, gold-plated brass center contact, and PTFE dielectric. Rated for 4A current, 700V voltage, and 50 Ohm impedance, with a mating cycle of 5000. Operates between -55°C and 260°C, with IP50 ingress protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FFA.00.250.CTAC31Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Chrome |
| Center Contact Plating | Gold |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 4A |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Mating Cycles | 5000 |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | 00 |
| Shell Material | Metal |
| Termination | Solder |
| Voltage Rating | 700V |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.00.250.CTAC31Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.