
The FFA.1S.302.CLAC37Z is a 2-position shielded circular connector from Lemo, rated for 15A. It features a metal shell with a chrome plating and gold contact plating. The connector is designed for free-hanging mounting and is available in bulk packaging. It meets IP50 ratings and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 15A |
| Features | Shielded |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1S |
| Shell Material | Metal |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Compliant |