4-position, male circular connector designed for cable mounting. Features gold-plated bronze/brass contacts with copper, nickel, and gold plating, offering a 10A current rating and 1.2kV AC / 1.8kV DC voltage rating. This shielded connector boasts a brass shell with chrome plating and a shell size of 7, suitable for 22AWG wire. Operating across a wide temperature range of -55°C to 250°C, it is UL94 V-0 flammability rated and IP50 protected.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FFA.1S.304.CLAC42Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1S |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shell Size | 7 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 1.2kV |
| DC Rated Voltage | 1.8kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.1S.304.CLAC42Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.