
The 3E Series 3-position shielded connector is a general-purpose connector with a current rating of 20A. It features a gold-plated contact and is designed for free-hanging mounting. The connector is rated for operation between -55°C and 200°C and meets IP66, waterproof, water-resistant, and dust-tight ratings. It is packaged in bulk and is RoHS compliant.
Lemo FFA.3E.303.CLAC60Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 20A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 3E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.3E.303.CLAC60Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.