
The 3E Series 3-position shielded circular connector features a gold contact plating and is rated for 20A. It is designed for use in harsh environments and is compliant with IP66, waterproof, and water-resistant standards. The connector is available in a bulk packaging configuration and is suitable for free-hanging mounting. Operating temperatures range from -55°C to 200°C.
Lemo FFA.3E.303.CLAC90 technical specifications.
| Contact Plating | Gold |
| Current Rating | 20A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 3E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.3E.303.CLAC90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.