
This 4-position shielded circular connector from Lemo features gold contact plating and a current rating of 18A. It is designed for use in high-temperature environments, with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The connector is rated for IP66, making it suitable for use in harsh environments. It is also RoHS compliant and available in bulk packaging.
Lemo FFA.3E.304.CLAC40 technical specifications.
| Contact Plating | Gold |
| Current Rating | 18A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 3E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.3E.304.CLAC40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.