
This 4-position shielded circular connector from Lemo features a gold-plated contact and is rated for 18A. It is designed for free-hanging mounting and is available in bulk packaging. The connector is compliant with RoHS regulations and has an operating temperature range of -55°C to 200°C. It also meets IP66, waterproof, water-resistant, and dust-tight ratings.
Lemo FFA.3E.304.CLAC85 technical specifications.
| Contact Plating | Gold |
| Current Rating | 18A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 3E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.3E.304.CLAC85 to view detailed technical specifications.
No datasheet is available for this part.
