
This 6-position shielded circular connector from Lemo features a gold contact plating and is rated for 14A. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The connector is designed for free hanging applications and is available in bulk packaging. It meets IP66, waterproof, water resistant, and dust tight ratings and is compliant with RoHS regulations.
Lemo FFA.3E.306.CLAC11 technical specifications.
| Contact Plating | Gold |
| Current Rating | 14A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 3E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.3E.306.CLAC11 to view detailed technical specifications.
No datasheet is available for this part.