
This 6-position shielded circular connector features a gold-plated contact and is rated for 14A. It is designed for free hanging mounting and is available in bulk packaging. The connector is compliant with IP66 and is water resistant, making it suitable for use in harsh environments. Operating temperatures range from -55°C to 200°C.
Lemo FFA.3E.306.CLAC70 technical specifications.
| Contact Plating | Gold |
| Current Rating | 14A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 3E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.3E.306.CLAC70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.