
The Lemo FFA.3E.306.CLAC75 is a 6-position shielded circular connector with a current rating of 14A. It features a gold contact plating and is rated for operation between -55°C and 200°C. The connector is RoHS compliant and meets IP66, waterproof, water resistant, and dust tight ratings. It is available in bulk packaging and has a solder termination.
Lemo FFA.3E.306.CLAC75 technical specifications.
| Contact Plating | Gold |
| Current Rating | 14A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 3E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.3E.306.CLAC75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.