This 6-position shielded circular connector features a metal shell with a chrome plating and a solder termination. It has a current rating of 14A and a voltage rating of 3kV. The connector is rated for operation between -55°C and 200°C and meets IP68, IP66, and waterproof standards. It is also RoHS compliant and available in a bulk packaging.
Lemo FFA.3E.306.CLAC95 technical specifications.
| Contact Gender | Male |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 14A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP68, IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 3E |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating (AC) | 2.1kV |
| DC Rated Voltage | 3kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.3E.306.CLAC95 to view detailed technical specifications.
No datasheet is available for this part.