
This 8-position shielded circular connector features gold contact plating and a current rating of 10A. It is designed for use in harsh environments, with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The connector is rated for IP66, waterproof, water resistant, and dust tight. It is available in bulk packaging and has a solder termination.
Lemo FFA.3E.308.CLAC70Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 10A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Series | 3E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.3E.308.CLAC70Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.