
This 12-position shielded circular connector features a gold-plated contact and is rated for 8A. It is designed for free-hanging mounting and is available in bulk packaging. The connector is compliant with IP66, Waterproof, Water Resistant, and Dust Tight ratings, and meets RoHS requirements. It operates over a temperature range of -55°C to 200°C.
Lemo FFA.3E.312.CLAC75Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 8A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 3E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.3E.312.CLAC75Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.