
This 8-position shielded circular connector features gold-plated contacts and a maximum operating temperature range of -55°C to 200°C. It is rated for 8A and meets IP66, waterproof, water-resistant, and dust-tight ratings. The connector is available in bulk packaging and is compliant with RoHS regulations.
Lemo FFA.3E.707.CTAC95Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 8A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 3E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.3E.707.CTAC95Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.