This 30-position shielded circular connector features gold contact plating and a current rating of 10A. It is rated to IP50 and available in bulk packaging. The connector is part of the 6S series and has a solder termination.
Sign in to ask questions about the Lemo FFA.6S.330.ZLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FFA.6S.330.ZLA technical specifications.
| Contact Plating | Gold |
| Current Rating | 10A |
| Features | Shielded |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 6S |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.6S.330.ZLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.