This 60-position shielded circular connector features a current rating of 5A and meets IP50 ratings. It has a gold contact plating and is available in bulk packaging. The connector is part of the 6S series and is terminated with solder.
Sign in to ask questions about the Lemo FFA.6S.360.ZLAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FFA.6S.360.ZLAZ technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Number of Positions | 60 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 6S |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.6S.360.ZLAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.