This 7-contact shielded circular connector features gold-plated contacts and a maximum operating temperature of 250°C. It is rated for 7A and has a diameter of 12mm. The connector is designed for free-hanging mounting and is packaged in bulk. It meets IP50 ratings and is suitable for use in a wide range of applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 7A |
| Diameter | 12mm |
| Features | Shielded |
| Gender | Male |
| Length | 43mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 1B |
| Termination | Crimp |
| RoHS | Compliant |