Sign in to ask questions about the Lemo FFM.00.130.LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FFM.00.130.LC technical specifications.
| Color | Silver |
| Contact Gender | Male |
| Material | Brass |
| Package Quantity | 100 |
| Series | 00S |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFM.00.130.LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.