Sign in to ask questions about the Lemo FFR.1Y.416.CFAE52G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FFR.1Y.416.CFAE52G technical specifications.
| Contact Plating | Gold |
| Current Rating | 6A |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1Y |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFR.1Y.416.CFAE52G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.