Lemo FFS.00.250CTCE31 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Number of Contacts | 1 |
| Plating | Chrome |
| Series | 00 |
| Shell Material | Metal |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFS.00.250CTCE31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.