
This 4-position shielded circular connector features a gold-plated contact and a current rating of 10A. It is designed for use in high-temperature environments, with an operating range of -55°C to 200°C. The connector is rated IP66 for protection against dust and water, and is RoHS compliant. It is available in bulk packaging and can be solder terminated.
Sign in to ask questions about the Lemo FGA.1K.304.CLAC65Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGA.1K.304.CLAC65Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 10A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 1K |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGA.1K.304.CLAC65Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
