
The FGA.1K.308.CLAC65Z is an 8-position shielded circular connector from Lemo, rated for 5A and operating between -55°C and 200°C. It features a metal shell with a chrome plating and a gold contact plating. The connector is rated IP66 and is RoHS compliant, making it suitable for use in harsh environments. It is available in bulk packaging and can be terminated through soldering.
Sign in to ask questions about the Lemo FGA.1K.308.CLAC65Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGA.1K.308.CLAC65Z technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 1K |
| Shell Material | Metal |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGA.1K.308.CLAC65Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
