
This 10-contact shielded circular connector features a gold-plated contact and a maximum operating temperature of 250°C. It is rated for 8A and has a diameter of 15mm. The connector is available in bulk packaging with 100 units per package. It is compliant with IP50 and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGA.2B.310.CLAD82Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 8A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGA.2B.310.CLAD82Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
