
This 10-contact shielded circular connector features gold plating and a current rating of 8A. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The connector is rated for IP50 and is RoHS compliant. It is available in a bulk packaging with a package quantity of one. The connector has a diameter of 15mm and a length of 50mm, and is designed for free-hanging mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGA.2B.310.CLAD92Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 8A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGA.2B.310.CLAD92Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
