
The FGA.3B.310.CLAD72Z is a 10-position shielded circular connector from Lemo with a current rating of 12A and a maximum operating temperature of 250°C. It features gold-plated contacts and a free-hanging mount. The connector is rated to IP50 and is compliant with RoHS regulations. It has a diameter of 18mm and a length of 58mm, and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGA.3B.310.CLAD72Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGA.3B.310.CLAD72Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 12A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGA.3B.310.CLAD72Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
