
The FGA.3B.330.CLAD11Z is a 30-contact shielded circular connector from Lemo, rated for 3.5A and operating within a temperature range of -55°C to 250°C. It features a gold-plated contact and is compliant with IP50 ratings. The connector is available in bulk packaging and is suitable for free-hanging applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGA.3B.330.CLAD11Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGA.3B.330.CLAD11Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGA.3B.330.CLAD11Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
