
This is a 30-contact shielded circular connector with a current rating of 3.5A and gold-plated contacts. It has a diameter of 18mm and a length of 58mm, and is designed for free-hanging mounting. The connector operates over a temperature range of -55°C to 250°C and meets IP50 ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGA.3B.330.CLAD82Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGA.3B.330.CLAD82Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGA.3B.330.CLAD82Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
