
The FGE.3B.310.CYCD10Z is a shielded circular connector from Lemo, featuring 10 contacts and a 10-position design. It has a gold-plated contact and is rated for 12A of current. The connector measures 18mm in diameter and 58mm in length, and is designed for free-hanging mounting. It operates over a temperature range of -55°C to 250°C and meets IP50 ratings for environmental protection. The FGE.3B.310.CYCD10Z is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Lemo FGE.3B.310.CYCD10Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 12A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.