This 4-position connector features gold-plated contacts and a current rating of 2A. It is packaged in bulk and has a termination of solder. The connector is rated for IP50 and has a series designation of 00.
Sign in to ask questions about the Lemo FGG.00.304.ZLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.00.304.ZLA technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 2A |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 00 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.00.304.ZLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.