Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.0B.303.CYZD52Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 0B |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.0B.303.CYZD52Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.