
4-position male circular connector with crimp termination, designed for cable mounting. Features gold-plated brass contacts, a chrome-plated brass shell, and a shielded design. Rated for 7A current and up to 1.91kV DC / 1.35kV AC, operating between -55°C and 250°C. Accommodates wire gauges from 26AWG to 22AWG, with IP50 ingress protection.
Checking distributor stock and pricing after the page loads.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 7A |
| Diameter | 9.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 36mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 0B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating (AC) | 1.35kV |
| DC Rated Voltage | 1.91kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |