
This is a silver 2-position 12mm male cable mount connector with brass contacts and a GOLD finish. It features a shielded design and meets the IP50 rating. The connector is suitable for operating temperatures between -55°C and 250°C. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Lemo FGG.1B.302.CLAD42Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.1B.302.CLAD42Z technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Diameter | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 43mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.1B.302.CLAD42Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.