4-position male circular connector for cable mounting, featuring a 12mm diameter and 43mm length. This shielded connector offers a 10A current rating and operates across a wide temperature range of -55°C to 250°C. It includes copper, nickel, and gold plated contacts, a chrome-plated metal shell, and solder termination for 22AWG wire. Rated for 1.35kV AC and 1.91kV DC, this IP50 rated, RoHS compliant component is designed for general use.
Lemo FGG.1B.304.CLAD72Z technical specifications.
| Contact Gender | Male |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 10A |
| Diameter | 12mm |
| Features | Shielded |
| Gender | Male |
| Length | 43mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating (AC) | 1.35kV |
| DC Rated Voltage | 1.91kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.1B.304.CLAD72Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.