This 16-position shielded circular connector from Lemo features a gold-plated contact and a maximum operating temperature of 250°C. It has a current rating of 1.5A and is rated to IP50. The connector is RoHS compliant and has a diameter of 12mm. It is available in a bulk packaging option and has a length of 43mm.
Sign in to ask questions about the Lemo FGG.1B.316.CLAD42Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.1B.316.CLAD42Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Diameter | 12mm |
| Features | Shielded |
| Gender | Male |
| Length | 43mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.1B.316.CLAD42Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.